TE Connectivity AMPLIMITE Straight Panel Mount D-Sub Connector, with Screw Hole Male
- RS Stock No.:
- 474-529
- Distrelec Article No.:
- 304-49-622
- Mfr. Part No.:
- 208743-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
£142.55
(exc. VAT)
£171.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £142.55 | £23.758 |
*price indicative
- RS Stock No.:
- 474-529
- Distrelec Article No.:
- 304-49-622
- Mfr. Part No.:
- 208743-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Mounting Hardware | Screw Hole | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Series | AMPLIMITE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Mounting Hardware Screw Hole | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
Series AMPLIMITE | ||
- COO (Country of Origin):
- MX
The TE Connectivity Plug assembly is designed to deliver reliable and efficient connectivity for various electronic applications. This particular model features robust construction, ensuring durability and optimal performance across a range of environments. With a focus on easy integration, this assembly supports advanced solder process capabilities, making it a favoured choice among professionals requiring high-performance connections. Its compliance with multiple regulatory standards underlines its suitability for contemporary electronic designs, providing peace of mind alongside functionality. Customers can expect exceptional quality and longevity, making this assembly an invaluable asset in connecting and powering electronic projects.
Robust construction for added durability in demanding applications
Designed for easy integration into various electronic designs
Solder process capability compatible with high-temperature applications
Compliant with EU RoHS and ELV directives for responsible manufacturing
Supports efficient assembly processes to enhance productivity
Adaptable to a range of electronic configurations and uses
Related links
- TE Connectivity AMPLIMITE 15 Way 2.74 mm Pitch Panel D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE Right Angle Panel D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way 2.77 mm Pitch Panel D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 44 Way 2.29 mm Pitch Panel D-Sub Connector, with Screw Hole Female
- TE Connectivity AMPLIMITE 90° Panel D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 37 Way 2.77 mm Pitch Panel D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 21 Way Panel D-Sub Connector, with Screw Hole Male
- TE Connectivity AMPLIMITE 26 Way 2.29 mm Pitch Panel D-Sub Connector, with Screw Hole Male

