TE Connectivity Amplimite HDE 25 Way Straight 2.79 mm Pitch Panel Mount D-Sub Connector, with Jack Screw Female
- RS Stock No.:
- 473-239
- Distrelec Article No.:
- 304-48-645
- Mfr. Part No.:
- 1658658-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£236.82
(exc. VAT)
£284.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £236.82 | £15.788 |
*price indicative
- RS Stock No.:
- 473-239
- Distrelec Article No.:
- 304-48-645
- Mfr. Part No.:
- 1658658-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Jack Screw | |
| D-Sub Shell Size | 3 | |
| Housing Material | Nylon Fibreglass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL 94V-0 | |
| Series | Amplimite HDE | |
| Contact Size | 20 | |
| Pitch | 2.79mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Jack Screw | ||
D-Sub Shell Size 3 | ||
Housing Material Nylon Fibreglass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, UL 94V-0 | ||
Series Amplimite HDE | ||
Contact Size 20 | ||
Pitch 2.79mm | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle connector epitomises reliability and performance, designed for seamless cable-to-cable connections. Ideal for applications that require a robust and efficient solution, it features a 25-position configuration that accommodates size 20 contacts within a size 3 shell. Tailored for the rigours of demanding environments, this connector boasts shielding for signal integrity, coupled with a crimp termination method that ensures a solid and secure fit. The durable construction, including a full metal shell, enhances its performance, making it suitable for various industrial applications where resilience is paramount.
Constructed with a full metal shell for superior durability
Offers a lightweight yet robust design that simplifies installation
Utilises crimp termination for secure and reliable connectivity
Integrated shielding enhances signal integrity and reduces interference
Features a black primary product colour, ensuring a sleek appearance
Compatible with a wide range of insulation diameters for versatility
Panel mount type enables easy integration into existing setups
Temperatures ranging from -55 to 105 °C allow for diverse applications
Related links
- TE Connectivity Amplimite HDE 25 Way Straight Cable Connector Kit, with Cable Male
- TE Connectivity Amplimite HDE 25 Way Straight Cable Connector Kit, with Mounting Hole Male
- TE Connectivity Amplimite HDE 25 Way Straight 1.38 mm Pitch Cable D-Sub Connector, with Mounting Hole Male
- TE Connectivity Amplimite HDE 25 Way Right Angle Cable Plug Assembly, with Mounting Hole Male
- TE Connectivity AMPLIMITE HDP-20 25 Way Straight 2.79 mm Pitch Cable D-Sub Connector Male
- TE Connectivity Amplimite 62 Way Straight Panel Mount D-Sub Connector, with Jack Screw Female
- TE Connectivity Amplimite HDE 26 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Mounting Hole Male
- L-Com SD-50 50 Way Straight 2.79 mm Pitch Screw D-Sub Connector, with Jack Screw Male
