TE Connectivity AMPLIMITE 9 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with Screw Hole Male

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-621
Distrelec Article No.:
304-48-791
Mfr. Part No.:
2157480-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector

Number of Contacts

9

Current

7.5A

Orientation

Straight

Mount Type

Panel Mount

Connector Gender

Male

Connector Type D

D-Sub

D-Sub Shell Size

1

Mounting Hardware

Screw Hole

Housing Material

Thermoplastic

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

AMPLIMITE

Pitch

2.77mm

Contact Size

20

Non Compliant

COO (Country of Origin):
US
The TE Connectivity Plug cable-to-cable connector is designed for seamless integration in various applications. Ideal for signal transmission, this 9-position connector features a robust size 20 contact arrangement and a compact shell size of 1. Engineered for panel mounting, it ensures secure installation and reliable performance in demanding environments. The connector boasts a sealable design, adding an extra layer of protection against contaminants while maintaining optimal signal integrity. With a durable thermoplastic housing and metal shell configuration, this connector excels in both functionality and resilience, making it a perfect choice for reliable connectivity solutions.

Sealable design enhances protection against environmental factors

Panel mountable for straightforward installation

Constructed from high-quality thermoplastic for durability

Metal shell configuration provides enhanced strength

Zinc-plated shell for increased corrosion resistance

Optimised for a temperature range from -55 to 125 °C

Crimp termination method facilitates secure wire connections

Offers up to 7.5 A maximum current rating for efficient power transmission

Mating retention feature ensures stable connections

Compatible with a range of high-performance parts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy