TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors
- RS Stock No.:
- 261-1287
- Mfr. Part No.:
- 95-22027
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.93
(exc. VAT)
£10.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £8.93 |
| 5 - 9 | £8.57 |
| 10 + | £8.28 |
*price indicative
- RS Stock No.:
- 261-1287
- Mfr. Part No.:
- 95-22027
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Gasket | |
| For Use With | D Sub Connectors | |
| Series | Kemtron 95 | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Colour | Beige | |
| Material | Silicone Silver Aluminum | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Gasket | ||
For Use With D Sub Connectors | ||
Series Kemtron 95 | ||
Number of Contacts 15 | ||
Gender Female | ||
Colour Beige | ||
Material Silicone Silver Aluminum | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI connector gasket suits many standard size connectors which require an EMI or RFI gasket with optional environmental seals or sealing. The filler material used in the gasket is silver plated aluminium.
Gasket thickness is 1.6 mm
Reusable more than 3 times
Not petroleum resistant
Reusable more than 3 times
Not petroleum resistant
Related links
- TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors
- RS PRO 5L PP Narrow Neck Carboy Bottle
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
