Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- RS Stock No.:
- 906-147
- Mfr. Part No.:
- 1731121923
- Brand:
- Molex
Subtotal (2 units, in packs of 2)*
£3.07
(exc. VAT)
£3.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3.07 | £1.535 |
*price indicative
- RS Stock No.:
- 906-147
- Mfr. Part No.:
- 1731121923
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Accessory | |
| Accessory Type | Latch Screw | |
| For Use With | FCT EasyLock Latch Screw | |
| Series | 173112 | |
| Gender | Male | |
| Colour | White | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Accessory | ||
Accessory Type Latch Screw | ||
For Use With FCT EasyLock Latch Screw | ||
Series 173112 | ||
Gender Male | ||
Colour White | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Molex Latch Screw designed for securing connections in D-Sub accessory applications, providing reliable fastening and support.
Constructed from Durable stainless steel for optimal longevity
Standard #4-40 UNC thread size ensures compatibility with various devices
Magnetic properties enhance installation efficiency
Lightweight design aids in reducing overall assembly weight
Related links
- Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- FCT from Molex, 173112 Series Latch Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex Sizes 1-4
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
- Molex, 173112 Series Dust Cap For Use With FCT D Sub
