TE Connectivity, AMPLIMITE Kit Series Strain Relief For Use With Cable
- RS Stock No.:
- 795-668
- Mfr. Part No.:
- 3-745130-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-668
- Mfr. Part No.:
- 3-745130-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Strain Relief | |
| Product Type | Ferrule | |
| For Use With | Cable | |
| Series | AMPLIMITE Kit | |
| Material | Copper | |
| Colour | Dark Grey | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Strain Relief | ||
Product Type Ferrule | ||
For Use With Cable | ||
Series AMPLIMITE Kit | ||
Material Copper | ||
Colour Dark Grey | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector is designed for stable connections in various electronic applications. Its robust build ensures a reliable Interface while enhancing the overall performance of integrated systems.
Provides precision-formed contacts for enhanced connectivity
Supports various wire sizes improving design flexibility
Designed with a square posted stabiliser for optimal contact retention
Features duplex plating for superior corrosion resistance
Related links
- TE Connectivity, AMPLIMITE Kit Series Screw Lock For Use With D-Shaped Connectors
- TE Connectivity, AMPLIMITE Kit Series Split Ring Ferrule
- TE Connectivity, AMPLIMITE Kit Series Jackscrew For Use With Metal D Hoods
- TE Connectivity AMPLIMITE Kit Series ABS Straight D-Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Kit Series Zinc Straight Cable Clamp Kit, 37 Way
- TE Connectivity AMPLIMITE Kit Series Thermoplastic Straight Cable Clamp Kit, 15 Way
- TE Connectivity Amplimite Series Thermoplastic Straight Cable Clamp Kit, 25 Way Strain Relief
- TE Connectivity HDP Plug
