HARTING, D Sub Series Dust Cover For Use With D Sub Connector

Get a bulk buy discount

Add 10 more to save £12.50

View bulk pricing options

Subtotal (1 unit)*

£15.59

(exc. VAT)

£18.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£15.59-
10 +£14.34£12.50

*price indicative

RS Stock No.:
751-775
Mfr. Part No.:
09670029061
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Dust Cover

Accessory Type

Dust Cover

For Use With

D Sub Connector

Series

D Sub

Gender

Male

Material

Metal

IP Rating

IP67

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING D Sub IP67 Shielded Cap is a robust dust cover designed for male D Sub connectors, providing effective protection against dust and moisture. Its IP67 rating ensures reliable performance in challenging environments, enhancing the longevity of the connector.

Features & Benefits


Dust protection cover prevents contamination and enhances connector lifespan

Designed specifically for male connectors ensuring a secure fit

Thread 4-40 UNC allows for easy installation and compatibility

Size D-Sub 2 accommodates various applications and configurations

Metal construction offers durability and resistance to wear

Complies with China RoHS 50, ELV Status, and Reach SVHC standards for safety

IP67 rating ensures protection against dust and water ingress

Suitable for use in harsh environments requiring reliable sealing

Compatible with 15-contact D Sub connectors for versatile applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What materials are used in the construction of this product?


The dust cover is MADE of metal, ensuring durability and resistance to wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy