TE Connectivity, Amplimite Series Screw Lock Kit For Use With HDP/ HDF Metal-Shell

Subtotal (1 pack of 50 units)*

£199.82

(exc. VAT)

£239.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£199.82£3.996

*price indicative

RS Stock No.:
678-055
Mfr. Part No.:
5748558-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Screw lock

Accessory Type

Screw Lock Kit

For Use With

HDP/ HDF Metal-Shell

Series

Amplimite

Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The TE Connectivity Female Screwlock Kit designed to provide secure, reliable connections for electrical components. It features a screwlock mechanism to prevent accidental disconnection, ensuring a stable and Durable connection in various industrial and commercial applications.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy