Phoenix Contact Cap Nut For Use With D-Sub Connector
- RS Stock No.:
- 638-593
- Mfr. Part No.:
- 1688447
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£9.68
(exc. VAT)
£11.62
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £9.68 | £1.936 |
*price indicative
- RS Stock No.:
- 638-593
- Mfr. Part No.:
- 1688447
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cap Nut | |
| Product Type | Cap Nut | |
| For Use With | D-Sub Connector | |
| Material | Polyamide | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cap Nut | ||
Product Type Cap Nut | ||
For Use With D-Sub Connector | ||
Material Polyamide | ||
IP Rating IP67 | ||
Colour Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D SUB pressure nut is a reliable component designed to ensure secure and effective connections in demanding environments. Ideal for use in various applications, this product features a cap nut that includes a line seal, specifically engineered for sleeve housing configurations. Its versatile design accommodates external cable diameters ranging from 5 mm to 9 mm, providing enhanced flexibility for different installation requirements. Made from durable materials such as PA and neoprene, this pressure nut guarantees excellent protection against environmental factors, making it suitable for both indoor and outdoor use.
Versatile usage for various cable sizes ensures broad applicability
Durable materials guarantee longevity and resistance to wear
Robust design withstands environmental challenges effectively
Easy assembly reduces installation time and effort
IP67 rating provides superior protection against dust and moisture
Related links
- Phoenix Contact, VS-PG11 (5-10) Series Cap Nut For Use With D-Sub Connector
- Phoenix Contact, VS-PG11 Series Cap Nut For Use With D-Sub Connector
- Phoenix Contact, VS-M16 (3-6) Series Cap Nut For Use With D-Sub Connector
- Phoenix Contact, VS-M20 (5-13) Series Nut For Use With D-Sub VS-25 Sleeve Housing
- Phoenix Contact, Q-MU M25 Series Nut For Use With Contact Carrier
- Phoenix Contact, VS Series D-Sub EMC Shroud For Use With D-Sub Connector
- Phoenix Contact, VS-25-T-2M20 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-A/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
