Phoenix Contact Cap Nut For Use With D Sub Connector
- RS Stock No.:
- 609-866
- Mfr. Part No.:
- 1688117
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£7.81
(exc. VAT)
£9.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.81 | £1.562 |
*price indicative
- RS Stock No.:
- 609-866
- Mfr. Part No.:
- 1688117
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Cap Nut | |
| For Use With | D Sub Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Cap Nut | ||
For Use With D Sub Connector | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D SUB pressure nut is designed for secure cable connections within various applications. This innovative product ensures reliable performance with its robust design, offering protection against environmental conditions. Ideal for use with round cables, it can accommodate conductor diameters ranging from 3 mm to 7 mm. With a degree of protection rated at IP67, it is suitable for demanding environments.
Manufactured from high quality materials for durability and longevity
Flame retardant housing material enhances safety and compliance
Neoprene seal ensures optimal environmental protection
Compatible with round cables for versatile application
Optimised dimensions facilitate easy installation and use
Flame retardant housing material enhances safety and compliance
Neoprene seal ensures optimal environmental protection
Compatible with round cables for versatile application
Optimised dimensions facilitate easy installation and use
Related links
- Phoenix Contact Cap Nut For Use With D Sub Connector
- Phoenix Contact, VS-M20 (5-13) Series Nut For Use With D-Sub VS-25 Sleeve Housing
- Phoenix Contact, Q-MU M25 Series Nut For Use With Contact Carrier
- Phoenix Contact Securing Sunclix Panel
- Phoenix Contact D-SUB Sleeve Housings For Use With D Sub Connector
- Phoenix Contact, CUC Series D-SUB Sleeve Housings For Use With D Sub Connector
- Phoenix Contact, CUC-DST-GPME-A/DSSC25 Series D-SUB Sleeve Housings For Use With D Sub Connector
- Phoenix Contact, VS Series D-SUB EMC Shroud For Use With D Sub Connector
