Phoenix Contact, VS Series Protective Cover For Use With D-Sub Connector
- RS Stock No.:
- 521-496
- Mfr. Part No.:
- 1416813
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£341.40
(exc. VAT)
£409.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £341.40 | £6.828 |
*price indicative
- RS Stock No.:
- 521-496
- Mfr. Part No.:
- 1416813
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Protective Cover | |
| Product Type | Protective Cover | |
| For Use With | D-Sub Connector | |
| Series | VS | |
| IP Rating | IP67 | |
| Material | Plastic | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Protective Cover | ||
Product Type Protective Cover | ||
For Use With D-Sub Connector | ||
Series VS | ||
IP Rating IP67 | ||
Material Plastic | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact D SUB accessories deliver reliable protection and efficient connectivity for a range of applications. Designed with durability in mind, this protective cover ensures that your equipment remains safe from dust and moisture, meeting the stringent IP67 requirement. Its robust plastic construction offers not only resilience but also lightweight handling, making it ideal for industries that demand both reliability and ease of use. With its sleek design, the accessory seamlessly integrates into various environments, from industrial settings to sophisticated electronic applications.
Constructed from high quality plastic for enhanced durability and lightweight performance
Designed to fit various D SUB connectors which ensuring versatile compatibility
Ideal for a wide array of applications from industrial to electronic systems
Simplifies installation and maintenance contributing to operational efficiency
Contributes to prolonged equipment lifespan by safeguarding against environmental factors
Related links
- Phoenix Contact, VS Series Contact Insert For Use With D-Sub Connector
- Phoenix Contact, VS Series
- Phoenix Contact, VS Series D-Sub EMC Shroud For Use With D-Sub Connector
- Phoenix Contact, VS Series For Use With VS-09
- Phoenix Contact, VS Series For Use With IP67 Sleeve Housing and Panel-Mount Frame
- Phoenix Contact, VS-15 Series Panel Mount Frame For Use With D-Sub Connector
- Phoenix Contact, VS-09-A BK Series Panel Mount Frame For Use With D-Sub Connector
- Phoenix Contact, VS-15-ST-DSUB-ER Series Plug For Use With D-Sub Connector
