TE Connectivity, 24887 Series Connector For Use With 95-NA-Elastomer D-SUB
- RS Stock No.:
- 609-112
- Mfr. Part No.:
- 2488709-1
- Brand:
- TE Connectivity
Save 17% when you buy 25 units
Subtotal (1 unit)*
£4.68
(exc. VAT)
£5.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £4.68 |
10 - 24 | £4.31 |
25 + | £3.88 |
*price indicative
- RS Stock No.:
- 609-112
- Mfr. Part No.:
- 2488709-1
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Accessory Type | Connector | |
For Use With | 95-NA-Elastomer D-SUB | |
Series | 24887 | |
Number of Contacts | 9 | |
Material | Silicone | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector | ||
For Use With 95-NA-Elastomer D-SUB | ||
Series 24887 | ||
Number of Contacts 9 | ||
Material Silicone | ||
Related links
- TE Connectivity, 24887 Series Connector For Use With 95-NA-Elastomer D-SUB
- TE Connectivity, 24886 Series Connector For Use With 95-NA-Elastomer D-SUB
- TE Connectivity Shell Size 23 diameter 41.53mm for use with C-93-NA Connector
- TE Connectivity Shell Size 23, 24 diameter 44.1mm for use with 98 Series Jam Nut
- 3M 103 Series Copolyester Elastomer 26 Way, Strain Relief
- TE Connectivity, Kemtron 95 Series Gasket For Use With D Sub Connectors
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m