TE Connectivity, 24887 Circular Connector Seal Ring, Shell Size 24 diameter 44.1 mm for use with 98 Series Jam Nut
- RS Stock No.:
- 609-098
- Mfr. Part No.:
- 2488733-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£85.54
(exc. VAT)
£102.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £85.54 | - |
| 10 - 24 | £78.69 | 8% |
| 25 + | £70.92 | 17% |
*price indicative
- RS Stock No.:
- 609-098
- Mfr. Part No.:
- 2488733-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector Seal | |
| Seal Type | Ring | |
| Shell Size | 24 | |
| For Use With | 98 Series Jam Nut | |
| Diameter | 44.1mm | |
| Series | 24887 | |
| Maximum Operating Temperature | 160°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector Seal | ||
Seal Type Ring | ||
Shell Size 24 | ||
For Use With 98 Series Jam Nut | ||
Diameter 44.1mm | ||
Series 24887 | ||
Maximum Operating Temperature 160°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
The TE Connectivity EMI O-ring designed for use with MIL-DTL-38999 circular connectors, specifically for Shell sizes 23 and 24. Its MADE from a silicone elastomer filled with nickel-plated aluminium particles, providing both environmental sealing and EMI shielding. With a wide operating temperature range of -55°C to 160°C, it is Ideal for rugged, high-performance applications.
Thickness 2.6 mm
REACH compliant
RoHS compliant
Note
Product comes in a pack of 10.
Related links
- TE Connectivity Shell Size 23 diameter 41.53 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 24 diameter 38.1 mm for use with C-92-NA Connector
- TE Connectivity Shell Size 24 diameter 41.53 mm for use with C-93-NA Connector
- TE Connectivity Shell Size 24 diameter 38.1 mm for use with MIL-DTL-5015
- TE Connectivity Nickel Plated Graphite EMI Jam Nut Seal O-Ring, 44.1 mm ID
- Phoenix Contact, M17 PRO Circular Connector Seal Ring for use with For M17 PRO Device Connectors
- TE Connectivity Silver Plated Aluminium EMI Jam Nut Seal O-Ring, 44.1 mm ID
- ITT Cannon Shell Size PG16 for use with Jam Nut Receptacle 4-way High
