Amphenol Industrial Waterproof Cap
- RS Stock No.:
- 589-567
- Mfr. Part No.:
- CAP-WD2CSPA1
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£2.98
(exc. VAT)
£3.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 50 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.98 |
| 10 + | £2.74 |
*price indicative
- RS Stock No.:
- 589-567
- Mfr. Part No.:
- CAP-WD2CSPA1
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Accessory Type | Waterproof Cap | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Accessory Type Waterproof Cap | ||
Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial D-Sub waterproof cap is made of plastic and designed for use with male connectors.
Features plastic shielded design
Includes non shielded screw thread
Includes non shielded screw thread
Related links
- Amphenol Industrial Waterproof Cap
- Amphenol Industrial Waterproof Cap for use with Type A,B USB Receptacles
- Amphenol Industrial Black Waterproof Cap With Rubber Lead, Shell Size 28.5mm for use with Circular Connector
- Amphenol Industrial
- Amphenol Industrial Grey Waterproof Cap With Chain, Shell Size 22.4mm for use with Circular Connector
- Amphenol Industrial Black Waterproof Cap With Fish Line, Shell Size 25.4mm for use with Circular Connector
- Amphenol Industrial, C16-3 Series Cable Socket For Use With HV Cable Socket
- Deltron Connectors, CAP Series Dust Protection Cap For Use With Connector
