Encitech Connectors, MHDM35 Series Hood
- RS Stock No.:
- 560-556
- Distrelec Article No.:
- 144-18-147
- Mfr. Part No.:
- 6560-0139-12
- Brand:
- Encitech Connectors
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£3.38
(exc. VAT)
£4.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £3.38 | - |
| 10 - 24 | £3.10 | 8% |
| 25 + | £2.74 | 18% |
*price indicative
- RS Stock No.:
- 560-556
- Distrelec Article No.:
- 144-18-147
- Mfr. Part No.:
- 6560-0139-12
- Brand:
- Encitech Connectors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Encitech Connectors | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Hood | |
| Series | MHDM35 | |
| Number of Contacts | 15 | |
| Material | Zinc, Nickel Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Encitech Connectors | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Hood | ||
Series MHDM35 | ||
Number of Contacts 15 | ||
Material Zinc, Nickel Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Encitech Connectors, DTSL Series Hood
- Encitech Connectors, DTCK Series Hood
- Encitech Connectors, DTZI Series Hood
- Encitech Connectors, MHDM 35 Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK-BK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45PK-M Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors, D45ZK Series Full Metal Hood For Use With D-Sub Connector
- Encitech Connectors Hood
