Encitech Connectors Hood

Image representative of range

Subtotal (1 unit)*

£5.84

(exc. VAT)

£7.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.84

*price indicative

RS Stock No.:
560-376
Distrelec Article No.:
301-18-073
Mfr. Part No.:
6560-0247-32
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

D-Sub Connector Accessory

Accessory Type

Hood

Number of Contacts

15

Standards/Approvals

No

COO (Country of Origin):
SE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy