Encitech Connectors, D45ZK Series Full Metal Hood For Use With D-Sub Connector

Subtotal (1 unit)*

£3.58

(exc. VAT)

£4.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 117 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.58

*price indicative

RS Stock No.:
329-434
Distrelec Article No.:
144-11-070
Mfr. Part No.:
6560-0106-13
Brand:
Encitech Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

Encitech Connectors

Product Type

Hood

Accessory Type

Full Metal Hood

For Use With

D-Sub Connector

Series

D45ZK

Number of Contacts

25

Material

Zinc, Nickel Plated

Standards/Approvals

No

COO (Country of Origin):
CN
The Encitech Connectors D-Sub metal hood is made from durable zinc material with a nickel plating for enhanced corrosion resistance. It features straight cable entry, offering secure and organized cable connections. With an operating temperature range of -40°C to +120°C, it ensures reliable performance in various industrial and demanding environments.

Excellent EMI Shielding

Re openable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy