Phoenix Contact, CUC-DST-GPME-A/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- RS Stock No.:
- 494-794
- Mfr. Part No.:
- 1419721
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-794
- Mfr. Part No.:
- 1419721
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | D-Sub Sleeve Housing | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | D-Sub Connector | |
| Series | CUC-DST-GPME-A/DSSC25 | |
| Number of Contacts | 1 | |
| Colour | Metallic | |
| IP Rating | IP20 | |
| Material | Metal Plate, ABS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type D-Sub Sleeve Housing | ||
Product Type D-Sub Connector Accessory | ||
For Use With D-Sub Connector | ||
Series CUC-DST-GPME-A/DSSC25 | ||
Number of Contacts 1 | ||
Colour Metallic | ||
IP Rating IP20 | ||
Material Metal Plate, ABS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D SUB sleeve housing offers exceptional protection and reliability for electrical connections. Designed specifically for rugged environments, its degree of protection is IP20, ensuring that internal components remain safe from dust and contact. Crafted from high quality ABS material, metal plated on the outside, it delivers enhanced durability without compromising on weight. The angled cable outlet facilitates easier installation in tight spaces, optimising the layout of your electronic systems.
Optimised for installation in space constrained environments
Metal plated exterior adds an element of visual appeal
Engineered for reliability in demanding industrial applications
Compatible with various cable sizes for versatile use
Designed for easy mounting with preassembled locking screws
Related links
- Phoenix Contact, CUC-DST-GPME-A/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC9 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-A/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST Bend Protection Sleeve for use with Connector
- Phoenix Contact, CUC Series D-Sub Housing For Use With D-Sub Connectors
- Phoenix Contact, VS-25-T-2M20 Series D-Sub Sleeve Housing For Use With D-Sub Connector
