Phoenix Contact, CUC Series D-Sub Housing For Use With D-Sub Connectors
- RS Stock No.:
- 270-213
- Mfr. Part No.:
- 1419706
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.83
(exc. VAT)
£10.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.83 |
*price indicative
- RS Stock No.:
- 270-213
- Mfr. Part No.:
- 1419706
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | D-Sub Housing | |
| Product Type | D-Sub Connector Backshell | |
| For Use With | D-Sub Connectors | |
| Series | CUC | |
| IP Rating | IP20 | |
| Material | ABS, Metal Plate | |
| Colour | Metallic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type D-Sub Housing | ||
Product Type D-Sub Connector Backshell | ||
For Use With D-Sub Connectors | ||
Series CUC | ||
IP Rating IP20 | ||
Material ABS, Metal Plate | ||
Colour Metallic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB sleeve housing is designed to enhance connectivity and streamline installation processes in various electronic applications. With its robust ABS material and metal-plated finish, it provides durability while ensuring a secure fit for cable connections. The housing features an angled cable outlet, making it ideal for tight spaces where straight entries may pose installation challenges.
Flame resistant material enhances safety in various operational scenarios
Complies with EU RoHS substance requirements for environmental safety
A versatile solution that accommodates multiple cable specifications
Related links
- Phoenix Contact, CUC-DST-GPME-A/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-A/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC9 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC15 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact, CUC-DST-GPME-S/DSSC25 Series D-Sub Sleeve Housing For Use With D-Sub Connector
- Phoenix Contact CUC Series RJ45 Connector Male, Cat6a Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Right Angle 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB 2 Way
