Phoenix Contact Bend Protection Sleeve, CUC-DST for use with Connector

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

£6.53

(exc. VAT)

£7.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40£0.653£6.53-
50 +£0.633£6.333%

*price indicative

RS Stock No.:
499-323
Mfr. Part No.:
1419791
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Bend Protection Sleeve

Product Type

Connector Seal

For Use With

Connector

Colour

Black

Material

TPE

Series

CUC-DST

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact Bend Protection Sleeve is an innovative solution designed to safeguard connectors in demanding environments. With its robust thermoplastic elastomer construction, this sleeve ensures durability while providing excellent protection against mechanical stress. The sleeve accommodates external cable diameters ranging from 6.5 mm to 8 mm, making it versatile for multiple setups. Engineered with precision, this sleeve not only enhances the longevity of cables but also simplifies installation with its thoughtfully designed dimensions, facilitating a straightforward and efficient assembly process. Ideal for industries where safety and performance cannot be compromised, this protective sleeve embodies a perfect blend of functionality and reliability.

Offers reliable protection against mechanical wear in various industrial settings

Black colour provides a professional and unobtrusive appearance

Designed to fit external cable diameters of 6.5 mm to 8 mm

IP20 rating ensures effective performance in controlled environments

Facilitates easy installation with user friendly dimensions

Perfectly suited for applications requiring a balance of safety and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy