Phoenix Contact RJ45 Bend Protection Sleeve, VS-08-KS/GN for use with RJ45
- RS Stock No.:
- 607-192
- Mfr. Part No.:
- 1689226
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£7.66
(exc. VAT)
£9.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.532 | £7.66 |
| 25 + | £1.486 | £7.43 |
*price indicative
- RS Stock No.:
- 607-192
- Mfr. Part No.:
- 1689226
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | RJ45 Bend Protection Sleeve | |
| Product Type | RJ Kit | |
| For Use With | RJ45 | |
| Colour | Green | |
| Material | Polyamide | |
| Series | VS-08-KS/GN | |
| Standards/Approvals | Flammability rating according to UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type RJ45 Bend Protection Sleeve | ||
Product Type RJ Kit | ||
For Use With RJ45 | ||
Colour Green | ||
Material Polyamide | ||
Series VS-08-KS/GN | ||
Standards/Approvals Flammability rating according to UL 94 V0 | ||
- COO (Country of Origin):
- US
The Phoenix Contact RJ45 bending protection sleeve is designed to ensure the integrity and longevity of cable connections in demanding environments. This innovative solution caters specifically to pin inserts like the VS-08-ST-RJ45, providing exceptional safeguarding against bending stress. Crafted with robust materials, it accommodates cables up to 6 mm in diameter while maintaining ease of use and installation. With a sleek green finish, this sleeve not only offers protection but also adds a splash of colour to your cabling solutions. Its operational temperature range from -40 °C to 85 °C makes it suitable for various applications, ensuring dependable performance even in extreme conditions. Whether you are upgrading existing installations or starting fresh, this product promises to enhance your connectivity setup with reliability and style.
Provides reliable protection against cable bending stress
Accommodates various cable types with an external diameter of up to 6 mm
Crafted from durable PA housing material for long-lasting performance
Features a vibrant green colour for easy identification in cable management
Designed for a wide temperature operation range, enhancing versatility
IP20 degree of protection helps shield against dust and other particles
Fulfils stringent EU RoHS and REACH regulations, promoting environmental safety
Suitable for a range of applications, from industrial to commercial settings
Related links
- Phoenix Contact Bend Protection Sleeve RJ45
- Phoenix Contact Strain Relief RJ45
- Phoenix Contact RJ45 Socket Insert, VS-08-BU-RJ45-6/KA/LSA for use with PCB Assembly
- Phoenix Contact RJ45 Coding Rings RJ45
- Phoenix Contact VS-08-NP-RJ45-BU Series RJ45 Connector Male Cat5 Straight 8 Way
- Phoenix Contact VS-08-A-RJ45/MOD-1-R-IP67 Series RJ45 Connector
- Phoenix Contact Panel Mount Frame RJ45
- Phoenix Contact Bend Protection Sleeve, CUC-DST for use with Connector
