Phoenix Contact, VC-K-T3 Series Sleeve Housing For Use With Varicon
- RS Stock No.:
- 488-427
- Mfr. Part No.:
- 1424368
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 488-427
- Mfr. Part No.:
- 1424368
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Sleeve Housing | |
| For Use With | Varicon | |
| Series | VC-K-T3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Sleeve Housing | ||
For Use With Varicon | ||
Series VC-K-T3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sleeve housing from the VARIOCON series is designed to facilitate efficient connectivity while ensuring optimal protection for your cables. Crafted from robust polyamide, the housing provides a straight cable outlet accommodating a range of cable diameters. Its intelligent design not only supports easy integration into various applications but also ensures compliance with critical safety and environmental standards. With an impressive degree of protection rated at IP67, this housing is built to withstand challenging operational conditions, making it ideal for both indoor and outdoor use. The sleeve housing combines functionality with versatility, promising a reliable solution for your connectivity needs.
Variable seal area caters to different cable diameters
Engineered for superior protection against environmental elements
Constructed from durable materials to enhance longevity
Straight cable outlet optimises installation efficiency
Lightweight design ensures ease of handling during installation
Compliant with essential safety regulations for added peace of mind
Provides a secure connection with appropriate tightening torque specifications
Suitable for a wide range of applications including plant and electrical device engineering
Engineered for superior protection against environmental elements
Constructed from durable materials to enhance longevity
Straight cable outlet optimises installation efficiency
Lightweight design ensures ease of handling during installation
Compliant with essential safety regulations for added peace of mind
Provides a secure connection with appropriate tightening torque specifications
Suitable for a wide range of applications including plant and electrical device engineering
Related links
- Phoenix Contact VC-K-T2-R-M25 Sleeve Housing, M25 Thread
- Phoenix Contact VC Housing
- Phoenix Contact VC-MP-T4-R Sleeve Housing
- Phoenix Contact VC Sleeve Housing, PG21 Thread
- Phoenix Contact VC Sleeve Housing, PG16 Thread
- Phoenix Contact VC Sleeve Housing, M25 Thread
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact, Variocon VC Series Sleeve Housing For Use With D-Sub Connector
