Phoenix Contact VC Housing
- RS Stock No.:
- 281-227
- Mfr. Part No.:
- 1424368
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.82
(exc. VAT)
£16.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.82 |
*price indicative
- RS Stock No.:
- 281-227
- Mfr. Part No.:
- 1424368
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Housing | |
| Series | VC | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series VC | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sleeve housing is an essential component designed for seamless connectivity in diverse applications Crafted from durable polyamide material, this housing exhibits robust performance under varying environmental conditions, making it ideal for both indoor and outdoor use With the ability to accommodate cable diameters ranging from 13 mm to 25 mm, it ensures flexibility and reliability for plant, controller, and electrical device engineering
Straight cable outlet supports straightforward connectivity
Safety features prevent mishaps during operation
Compatible with a range of electrical devices and controllers
Lightweight design with a manageable weight for easier handling
Safety features prevent mishaps during operation
Compatible with a range of electrical devices and controllers
Lightweight design with a manageable weight for easier handling
Related links
- Phoenix Contact VC Sleeve Housing, PG16 Thread
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact VC Sleeve Housing, PG21 Thread
- Phoenix Contact VC Sleeve Housing, M25 Thread
- Phoenix Contact VC-MP-S1 Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact VC-MP-S4 Heavy Duty Power Connector Housing, PG21 Thread
- Phoenix Contact VC-MP-K1 Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact VC-MEMV-T3-Z Heavy Duty Power Connector Housing, PG21 Thread
