Phoenix Contact VC Sleeve Housing, M25 Thread
- RS Stock No.:
 - 556-901
 - Mfr. Part No.:
 - 1886618
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£168.60
(exc. VAT)
£202.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £168.60 | £33.72 | 
*price indicative
- RS Stock No.:
 - 556-901
 - Mfr. Part No.:
 - 1886618
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VC | |
| Type | Sleeve Housing | |
| Thread Size | M25 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Series VC  | ||
Type Sleeve Housing  | ||
Thread Size M25  | ||
Mounting Type Cable Mount  | ||
- COO (Country of Origin):
 - PL
 
The Phoenix Contact VARIOCON VC3 sleeve housing offers secure cable management with a single, slanted cable outlet. It features a robust M25 screw connection and is shielded for enhanced protection. With a tightening torque specified between 1.2 and 1.8 Nm, this housing is designed to provide reliable and secure installation in demanding industrial applications.
RoHS compliant
IP65 and IP67 protection rated
IP65 and IP67 protection rated
Related links
- Phoenix Contact VC Sleeve Housing, M25 Thread
 - Phoenix Contact VC-K-T2-R-M25 Sleeve Housing, M25 Thread
 - Phoenix Contact VC Sleeve Housing, PG21 Thread
 - Phoenix Contact VC Sleeve Housing, PG16 Thread
 - Phoenix Contact VC Sleeve Housing, M20 Thread
 - Phoenix Contact VC-MP-T4-R Sleeve Housing
 - Phoenix Contact VC-MP-T4-R-M25 Heavy Duty Power Connector Housing, M25 Thread
 - Phoenix Contact VC-MEMV-T4-R-M25 Heavy Duty Power Connector Housing, M25 Thread
 
