Phoenix Contact VC Sleeve Housing, PG21 Thread
- RS Stock No.:
 - 558-598
 - Mfr. Part No.:
 - 1855555
 - Brand:
 - Phoenix Contact
 
Subtotal (1 pack of 5 units)*
£120.85
(exc. VAT)
£145.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)  | Per Pack  | Per unit*  | 
|---|---|---|
| 1 + | £120.85 | £24.17 | 
*price indicative
- RS Stock No.:
 - 558-598
 - Mfr. Part No.:
 - 1855555
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VC | |
| Type | Sleeve Housing | |
| Thread Size | PG21 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Series VC  | ||
Type Sleeve Housing  | ||
Thread Size PG21  | ||
Mounting Type Cable Mount  | ||
- COO (Country of Origin):
 - PL
 
The Phoenix Contact VARIOCON VC3 sleeve housing is engineered for secure cable management and modular installations. It features one slanted cable outlet and four module slots, utilizes a 1x Pg21 screw connection, and requires a tightening torque of 1.2 to 1.8 Nm for a robust and reliable setup in industrial applications.
RoHS compliant
IP65 and IP67 protection rated
IP65 and IP67 protection rated
Related links
- Phoenix Contact VC Sleeve Housing, PG21 Thread
 - Phoenix Contact VC-MP-S2 Heavy Duty Power Connector Housing, PG21 Thread
 - Phoenix Contact VC-MEMV-T3-Z Heavy Duty Power Connector Housing, PG21 Thread
 - Phoenix Contact VC-MP-K4 Heavy Duty Power Connector Housing, PG21 Thread
 - Phoenix Contact VC-MP-S4 Heavy Duty Power Connector Housing, PG21 Thread
 - Phoenix Contact VC-MEMV-T4-Z Heavy Duty Power Connector Housing, PG21 Thread
 - Phoenix Contact VC-MEMV-T3-R Heavy Duty Power Connector Housing, PG21 Thread
 - Phoenix Contact VC Sleeve Housing, M25 Thread
 
