TE Connectivity, 524882 Series Backshell For Use With Connectors
- RS Stock No.:
- 478-277
- Distrelec Article No.:
- 303-23-229
- Mfr. Part No.:
- 524882-000
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 unit)*
£217.16
(exc. VAT)
£260.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £217.16 |
*price indicative
- RS Stock No.:
- 478-277
- Distrelec Article No.:
- 303-23-229
- Mfr. Part No.:
- 524882-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Backshell | |
| For Use With | Connectors | |
| Series | 524882 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Backshell | ||
For Use With Connectors | ||
Series 524882 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The TE Connectivity Circular MIL Spec Strain Relief is a cutting-edge solution designed for versatile applications within the realm of connectivity. Featuring advanced materials that enhance durability, the TXR64AB00-1406AI is engineered to meet stringent compliance standards, ensuring peace of mind for manufacturers and end-users alike. Its thoughtful design incorporates low halogen content and safe usage statements, making it a responsible choice for modern assembly needs.
Engineered for superior performance in demanding industrial applications
Constructed with low halogen content to meet environmental standards
Designed for compatibility with a variety of connector backshells
Incorporates personal protective equipment recommendations for safe usage
Supports enhanced reliability through its robust design
Facilitates efficient assembly processes with user-friendly features
Backed by compliance documentation to ensure regulatory adherence
Related links
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With Jacketed Cable
- TE Connectivity, AMPLIMITE Series Backshell/Cable Clamp For Use With AMPLIMITE Subminiature D Connectors
- TE Connectivity HDP Plug
- TE Connectivity, HDC HMN Series Insert For Use With HDC HMN Modular System
- TE Connectivity Circular Connector Backshell Black Backshell, Shell Size 18 for use with Connectors
- TE Connectivity Circular Connector Backshell Olive Drab Backshell, Shell Size 12 for use with Connectors
- TE Connectivity Circular Connector Backshell Olive Drab Backshell, Shell Size 24 for use with Connectors
- TE Connectivity, AMPLIMITE Series Hex Nut For Use With Connectors
