TE Connectivity, 18572 Series PC-Card Header For Use With D Sub Tool
- RS Stock No.:
- 469-400
- Distrelec Article No.:
- 304-49-435
- Mfr. Part No.:
- 1857246-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£167.16
(exc. VAT)
£200.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £167.16 | £4.179 |
*price indicative
- RS Stock No.:
- 469-400
- Distrelec Article No.:
- 304-49-435
- Mfr. Part No.:
- 1857246-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | PC-Card Header | |
| For Use With | D Sub Tool | |
| Series | 18572 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type PC-Card Header | ||
For Use With D Sub Tool | ||
Series 18572 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
The TE Connectivity Header 5mm, 5V is engineered for superior connection reliability in a range of applications. This component's compact design is ideal for modern electronic devices, ensuring seamless integration and versatility. With high-quality materials and advanced design techniques, it caters to various industries, prioritising compliance with stringent regulations. The product's compatibility with established standards underscores its relevance in today's technological landscape. By focusing on usability and functionality, this header contributes to enhanced device performance, making it a preferred choice for engineers and manufacturers alike.
Wave solder capable to withstand temperatures of up to 265°C
Compliant with EU RoHS, ensuring environmentally safe usage
Designed to support halogen content regulations, promoting safer electronics
Compatible with multiple CAD file formats for design convenience
Provides access to comprehensive compliance documentation online
Includes customer view models for enhanced design reference
Related links
- Molex, 12010 Series Connector For Use With D Sub Tool
- HARTING, D-Sub Positioner
- FCT from Molex FCT Hand Crimp Tool, Hex Die
- TE Connectivity Amplimite HD-20 Series PC D Sub Backshell, 15 Way
- ERNI KSG 200 Series PC Angled D Sub Backshell, 15 Way
- ASSMANN WSW AGP Series PC D Sub Backshell, 9 Way
- TE Connectivity PC D Sub Backshell, 15 Way
- TE Connectivity PC D Sub Backshell, 9 Way
