Molex, 12010 Series Connector For Use With D Sub Tool
- RS Stock No.:
- 470-130
- Distrelec Article No.:
- 304-56-929
- Mfr. Part No.:
- 1201030001
- Brand:
- Molex
Subtotal (1 pack of 2 units)*
£224.82
(exc. VAT)
£269.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £224.82 | £112.41 |
*price indicative
- RS Stock No.:
- 470-130
- Distrelec Article No.:
- 304-56-929
- Mfr. Part No.:
- 1201030001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Connector | |
| For Use With | D Sub Tool | |
| Series | 12010 | |
| Number of Contacts | 9 | |
| IP Rating | IP67 | |
| Material | Die Cast Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Connector | ||
For Use With D Sub Tool | ||
Series 12010 | ||
Number of Contacts 9 | ||
IP Rating IP67 | ||
Material Die Cast Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity D-Sub connector is engineered for efficiency and reliability in demanding industrial environments. Designed at a 90° angle, it optimises space while providing seamless connectivity with diagnostics LEDs and a dedicated programming port. The connector, part of the circular industrial connectors category, boasts an IP67 rating, ensuring protection against dust and immersion in water, making it ideal for rugged applications. Its zinc die-cast body guarantees durability while maintaining a sleek form factor. This product is not just a connector; its a reliable partner in enhancing connectivity and diagnostics for various industrial systems.
Diagnostics LEDs provide instant status feedback
Dedicated programming port simplifies setup and maintenance
Robust IP67 rating ensures protection against environmental hazards
Zinc die-cast construction offers enhanced durability
Perfectly suited for field-attached applications with a 90° orientation
Related links
- TE Connectivity, 18572 Series PC-Card Header For Use With D Sub Tool
- FCT from Molex FCT Hand Crimp Tool, Hex Die
- FCT from Molex FCT Hand Crimp Tool, Mini Frame
- HARTING, D-Sub Positioner
- HARTING, D-Sub Series Extraction Tool For Use With D-Sub Connector
- HARTING, Han-Modular Series Insertion/Removal Tool For Use With D-Sub Connector
- HARTING, 999000 Series Removal Tool For Use With D-Sub Crimp Contact Han 1 A
- FCT from Molex, 173113 Series D-Sub Connector
