L-Com, SDR Series Hood For Use With D Sub Connectors
- RS Stock No.:
- 297-577
- Mfr. Part No.:
- SDRA15AG
- Brand:
- L-Com
Subtotal (1 unit)*
£12.87
(exc. VAT)
£15.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.87 |
*price indicative
- RS Stock No.:
- 297-577
- Mfr. Part No.:
- SDRA15AG
- Brand:
- L-Com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Accessory Type | Hood | |
| For Use With | D Sub Connectors | |
| Series | SDR | |
| Gender | Male/Female | |
| Number of Contacts | 15 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Accessory Type Hood | ||
For Use With D Sub Connectors | ||
Series SDR | ||
Gender Male/Female | ||
Number of Contacts 15 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com right angle assembled D-Sub hood kit allows for use in tight spaces where standard depth straight exit backshells cause clearance problems. Die cast zinc alloy construction is practically indestructible and offers maximum protection against harmful EMI/RFI. When used with shielded cable, a complete ground can be made between connector shells. Five grommets are provided to best fit cable diameter used.
Right angle all metal backshell for covering D Sub cable assembly connectors
Two piece cover design for easy, quick assembly
Also available in D Sub 9 and 25 position sizes
Two piece cover design for easy, quick assembly
Also available in D Sub 9 and 25 position sizes
Related links
- L-Com, SDR Series Hood For Use With D Sub Connectors
- L-Com, SDR Series Hood For Use With DB9/HD15
- L-Com, SDC Series Hood For Use With D Sub Connectors
- L-Com, SD121 Series Hood For Use With D Sub Connectors
- L-Com, SD1 Series Hood Kit For Use With DB9 And HD15 Connectors
- L-Com, SD1 Series Hood Kit For Use With DB15 And HD26 Connectors
- L-Com, SDC Series Hood For Use With DB9
- L-Com, SDC Series Hood For Use With DB25