- RS Stock No.:
- 923-0601
- Mfr. Part No.:
- 09670370573
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 923-0601
- Mfr. Part No.:
- 09670370573
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Side entry hoods with internal screening
From Harting, these side entry hoods are for use with the Harting series of D-sub connectors. The hoods are constructed from grey thermoplastic and feature internal tin-plate screening, so a robust housing is assured. With a metal lamp and screws, these hoods guarantee a secure cable termination. The knurled screw is not included, but is available as an accessory (see stock number 692-5889.)
Standards
IEC 60 807
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
D-Sub Shell Size | C |
Housing Material | Polymer |
Body Orientation | Right Angle |
Colour | Grey |
Strain Relief | Yes |
Series | D-Sub |