TE Connectivity Amplimite HD-20 Series Thermoplastic D Sub Backshell, 25 Way
- RS Stock No.:
- 822-4897
- Mfr. Part No.:
- 1-5206478-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-4897
- Mfr. Part No.:
- 1-5206478-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 25 | |
| D-Sub Shell Size | B | |
| Housing Material | Thermoplastic | |
| Body Orientation | Straight | |
| Colour | Black | |
| Series | Amplimite HD-20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 25 | ||
D-Sub Shell Size B | ||
Housing Material Thermoplastic | ||
Body Orientation Straight | ||
Colour Black | ||
Series Amplimite HD-20 | ||

