TE Connectivity Amplimite 0.050 Series Zinc D Sub Backshell, 40 Way, Strain Relief

Unavailable
RS will no longer stock this product.
RS Stock No.:
822-4807
Mfr. Part No.:
5749192-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

40

Housing Material

Zinc

Body Orientation

Straight

Colour

Silver

Strain Relief

Yes

Series

Amplimite 0.050

COO (Country of Origin):
MX

AMPLIMITE .050 Series III Shielded Backshell Kits with Spring Latches for SCSI D-sub Connectors


AMPLIMITE .050 series III shielded SCSI (50 and 68 way) d-sub backshell kits consisting of and upper and lower backshell made from from zinc with nickel over copper plating, 2 x stainless steel spring latches, stainless steel 2-56 screws and 1 x tin over nickel plated strain relief staple. These AMPLIMITE .050 series III d-sub backshell kits are available in 2 straight exit styles and one angled exit style and accept a variety of cable diameters. (Please refer to table and datasheet on our website for details).


TE Connectivity AMPLIMITE D-Subminiature Connectors