TE Connectivity Metal Plated Plastic D Sub Backshell, 50 Way
- RS Stock No.:
- 782-9811
- Mfr. Part No.:
- 5748677-5
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-9811
- Mfr. Part No.:
- 5748677-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Housing Material | Metal Plated Plastic | |
| D-Sub Shell Size | D | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Housing Material Metal Plated Plastic | ||
D-Sub Shell Size D | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- US

