TE Connectivity III Series Series Zinc D Sub Backshell, 50 Way, Strain Relief
- RS Stock No.:
- 782-1188
- Mfr. Part No.:
- 5749080-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-1188
- Mfr. Part No.:
- 5749080-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| D-Sub Shell Size | D | |
| Housing Material | Zinc | |
| Body Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | III Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
D-Sub Shell Size D | ||
Housing Material Zinc | ||
Body Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series III Series | ||

