Harting Thermoplastic D Sub Backshell, 9 Way
- RS Stock No.:
- 740-7262
- Mfr. Part No.:
- 09670090442
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-7262
- Mfr. Part No.:
- 09670090442
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 9 | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | E | |
| Body Orientation | Straight | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 9 | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size E | ||
Body Orientation Straight | ||
Colour Black | ||
- COO (Country of Origin):
- HU

