Harting D-sub Series Thermoplastic D Sub Backshell, 37 Way
- RS Stock No.:
- 692-5848
- Mfr. Part No.:
- 09670370443
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 692-5848
- Mfr. Part No.:
- 09670370443
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 37 | |
| Housing Material | Thermoplastic | |
| D-Sub Shell Size | C | |
| Body Orientation | Straight | |
| Colour | Black | |
| Series | D-sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 37 | ||
Housing Material Thermoplastic | ||
D-Sub Shell Size C | ||
Body Orientation Straight | ||
Colour Black | ||
Series D-sub | ||
- COO (Country of Origin):
- HU

