Harting D-sub Series Thermoplastic D Sub Backshell, 15 Way
- RS Stock No.:
- 692-5835
- Mfr. Part No.:
- 09670150443
- Brand:
- HARTING
Stock information currently inaccessible
- RS Stock No.:
- 692-5835
- Mfr. Part No.:
- 09670150443
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | A | |
| Housing Material | Thermoplastic | |
| Body Orientation | Straight | |
| Colour | Black | |
| Series | D-sub | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
D-Sub Shell Size A | ||
Housing Material Thermoplastic | ||
Body Orientation Straight | ||
Colour Black | ||
Series D-sub | ||

