Harting Thermoplastic Right Angle D Sub Backshell
- RS Stock No.:
- 159-9371
- Mfr. Part No.:
- 0967050051101
- Brand:
- HARTING
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 159-9371
- Mfr. Part No.:
- 0967050051101
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Housing Material | Thermoplastic | |
| Body Orientation | Right Angle | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Housing Material Thermoplastic | ||
Body Orientation Right Angle | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LI
Related links
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 37 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Series Thermoplastic 9 Way Strain Relief
- HARTING D-Sub Series Thermoplastic Right Angle D-Sub Backshell, 15 Way Strain Relief
- ITT Cannon DL Series Thermoplastic Right Angle D-Sub Backshell, 156 Way Strain Relief
- TE Connectivity HD20 Series Thermoplastic Right Angle D-Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE HD-20 Series Thermoplastic Right Angle 25 Way

