Molex 34950 Series Nylon Straight D-Sub Connector Accessory, 6 Way Strain Relief

Subtotal (1 bag of 100 units)*

£173.10

(exc. VAT)

£207.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£173.10£1.731

*price indicative

RS Stock No.:
795-856
Mfr. Part No.:
34950-0620
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

D-Sub Connector Accessory

Housing Material

Nylon

Connector Type D

D-Sub Backshell

Orientation

Straight

Colour

Black

Strain Relief

Yes

Series

34950

Standards/Approvals

RoHS

COO (Country of Origin):
MX
The Molex Connector accessory is designed for use with male sealed Connector assemblies, ensuring a reliable connection in automotive and power applications. It facilitates optimal wire-to-wire connectivity, enhancing overall system performance.

Active status ensures reliable availability and production

Constructed from Durable nylon resin for enhanced longevity

Accommodates up to 6 circuits, supporting versatile connectivity options

Operates effectively within a temperature range of -40° to +125°C

Packaged securely in a bag for easy transport and storage