RND RND Series Zinc Alloy, Zinc Alloy Right Angle D-Sub Backshell, 15 Way Strain Relief
- RS Stock No.:
- 489-934
- Distrelec Article No.:
- 301-00-393
- Mfr. Part No.:
- RND 205-00729
- Brand:
- RND
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-934
- Distrelec Article No.:
- 301-00-393
- Mfr. Part No.:
- RND 205-00729
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND | |
| Housing Material | Zinc Alloy, Zinc Alloy | |
| Orientation | Right Angle | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 15 | |
| Strain Relief | Yes | |
| Colour | Nickel | |
| Distrelec Product Id | 301-00-393 | |
| D-Sub Shell Size | DA | |
| Housing Plating | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND | ||
Housing Material Zinc Alloy, Zinc Alloy | ||
Orientation Right Angle | ||
Product Type D-Sub Backshell | ||
Number of Contacts 15 | ||
Strain Relief Yes | ||
Colour Nickel | ||
Distrelec Product Id 301-00-393 | ||
D-Sub Shell Size DA | ||
Housing Plating Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND D-Sub Metal Cover is meticulously designed to provide robust protection for your electronic connections. Featuring a Durable metal/zinc alloy housing, this 15-pin cover ensures unparalleled safeguarding against environmental factors, enhancing the longevity of your connections. With a maximum cable diameter of 12 mm and a 45° termination, it promotes optimal cable management while facilitating seamless installation. Its unshielded design offers flexibility in applications where shielding is not a necessity, delivering a versatile solution for various electrical configurations.
Nickel finish enhances aesthetic appeal and corrosion resistance
Designed for easy installation and accessibility
Compatible with various electronic configurations
Related links
- RND RND Series Zinc Alloy 15 Way Strain Relief
- RND D-Sub Series Zinc 45° Cover, 15 Way Strain Relief
- RND D-Sub Series Zinc 45° Cover, 9 Way Strain Relief
- Norcomp 981 Series Zinc Alloy Right Angle D-Sub Backshell, 15 Way Strain Relief
- Norcomp 981 Series Zinc Alloy Right Angle D-Sub Backshell, 25 Way Strain Relief
- Norcomp 994 Series Zinc Alloy Right Angle D-Sub Backshell, 9 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 994 Series Zinc Alloy Straight D-Sub Backshell, 15 Way Strain Relief
