Lapp UNITRONIC LiYCY Series Data Cable, 8 Cores, 0.14 mm², Screened, 26 AWG, 100m, Screened Shield, LiYCY Cable
- RS Stock No.:
- 445-1604
- Mfr. Part No.:
- 0034308
- Brand:
- Lapp
Subtotal (1 reel of 100 metres)*
£135.78
(exc. VAT)
£162.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £135.78 | £1.358 |
*price indicative
- RS Stock No.:
- 445-1604
- Mfr. Part No.:
- 0034308
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Cross Sectional Area | 0.14 mm² | |
| Number of Cores | 8 | |
| American Wire Gauge | 26 AWG | |
| Screened/Unscreened | Screened | |
| Length | 100m | |
| Shield Type | Tinned Copper Braid | |
| Sheath Colour | Grey | |
| CPR Certification | Eca | |
| Cable Type | LiYCY | |
| Outer Diameter | 5.8mm | |
| Outer Sheath Material | PVC | |
| Cable Shape | Multicore | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Shielded/Unshielded | Shielded | |
| Voltage Rating | 250 V | |
| Series | UNITRONIC LiYCY | |
| Core Strands | 18/0.10 mm | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Cross Sectional Area 0.14 mm² | ||
Number of Cores 8 | ||
American Wire Gauge 26 AWG | ||
Screened/Unscreened Screened | ||
Length 100m | ||
Shield Type Tinned Copper Braid | ||
Sheath Colour Grey | ||
CPR Certification Eca | ||
Cable Type LiYCY | ||
Outer Diameter 5.8mm | ||
Outer Sheath Material PVC | ||
Cable Shape Multicore | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Shielded/Unshielded Shielded | ||
Voltage Rating 250 V | ||
Series UNITRONIC LiYCY | ||
Core Strands 18/0.10 mm | ||
- COO (Country of Origin):
- DE
Unitronic® LiYCY cable
From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.
The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.
Features and Benefits
Core insulation with PVC base
Cores stranded in layers
DIN colour code
Shield braid made from tinned wires
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Operating temperature with occasional flexing: -5°C to +70°C
Operating temperature with fixed installation: -40°C to +80°C
Applications
This CY multi-conductor cable is suitable for a variety of applications, such as;
RS 232
Process control
Communications, signal & control
Signal & broadcast
Accessories
Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.
839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland
The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.
Features and Benefits
Core insulation with PVC base
Cores stranded in layers
DIN colour code
Shield braid made from tinned wires
Transparent outer sheath made from special PVC-based mixture
Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
Operating temperature with occasional flexing: -5°C to +70°C
Operating temperature with fixed installation: -40°C to +80°C
Applications
This CY multi-conductor cable is suitable for a variety of applications, such as;
RS 232
Process control
Communications, signal & control
Signal & broadcast
Accessories
Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.
839-5331 is an M16 Skintop EMC Cable Gland
839-5340 is an M20 Skintop EMC Cable Gland
839-5343 is an M25 Skintop EMC Cable Gland
839-5347 is an M32 Skintop EMC Cable Gland
839-5356 is an M40 Skintop EMC Cable Gland
839-5359 is an M50 Skintop EMC Cable Gland
Standards
VDE 482, VDE 0472, IEC 332.1 and DIN 47100 colour code
Related links
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² 26 AWG Screened Shield, LiYCY Cable
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² 26 AWG Screened Shield, LiYCY Cable
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² 26 AWG Screened Shield, LiYCY Cable
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² 26 AWG Screened Shield, LiYCY Cable
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² 26 AWG Screened Shield, LiYCY Cable
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² 26 AWG Screened Shield, LiYCY Cable
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² 26 AWG Screened Shield, LiYCY Cable
- Lapp UNITRONIC LiYCY Series Data Cable 0.14 mm² 26 AWG Screened Shield, LiYCY Cable
