Lapp ÖLFLEX CLASSIC 115 CY Control Cable, 3 Cores, 0.75 mm², CY, Screened, 50m, Grey PVC Sheath, 18 AWG

Subtotal (1 reel of 50 metres)*

£112.24

(exc. VAT)

£134.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£112.24£2.245

*price indicative

RS Stock No.:
444-0519
Mfr. Part No.:
1136103
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

ÖLFLEX CLASSIC 115 CY

Number of Cores

3

Cross Sectional Area

0.75 mm²

American Wire Gauge

18 AWG

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

CY

Screened/Unscreened

Screened

Screen Type

Tinned Copper Braid

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Length

50m

Outer Diameter

6.5mm

Voltage Rating

300/500 V

Current Rating

12 A

Standards Met

EN 50525-2-51

CPR Certification

Eca

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+80°C

Core Strands

24/0.2 mm

Bedding Material

PVC

Earth Cable

Yes

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Insulation Material

PVC

Oil Resistant

Yes

Conductor Resistance

26 Ω/km

COO (Country of Origin):
DE

Ölflex® Classic 115 CY


From Lapp, this Olflex Classic 115 CY control cable is shielded for EMC compliance. The cable is thin, light and flexible, making it suitable for a variety of applications.

As well as being resistant to interference signals, the cable also has oil and chemical resistance, meaning it is ideal for use in challenging industrial environments.

The Olflex Classic 115 CY comprises of fine-wire copper strands, with a PVC insulation and sheath that is flame retardant. It also features a small diameter for installations where space saving is a concern.

Features and Benefits

• Tough and flexible and resistant to most oils and chemicals
• Space saving design
• Covered in an insulating foil
• Outer sheathing made from special PVC-based compound
• Flame-retardant to IEC 60332-1-2
• Low transfer impedance

Applications

This Olflex Classic cable is highly versatile, with resistances that make it ideal for use in;

• Industrial Machines
• Rail vehicles
• HVAC systems

Accessories

Lapp Olflex Classic cable should only be used with accessories that meet its capabilities, and as such provide a series of cable glands that are EMC compliant.

560-701 is an M25 Skintop Cable Gland with EMC Brush
560-713 is an M32 Skintop Cable Gland with EMC Brush
560-694 is an M40 Skintop Cable Gland with EMC Brush

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Related links