Lapp UNITRONIC LiYCY Data Cable, 12 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

£335.15

(exc. VAT)

£402.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£335.15£6.703

*price indicative

RS Stock No.:
437-663
Mfr. Part No.:
0034812-50
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Data Cable

Series

UNITRONIC LiYCY

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

CE, RoHS

Maximum Operating Temperature

80°C

Cable CSA

1mm²

American Wire Gauge

18AWG

Size of Strands

200μm

Core Strands

32 x 200 μm

Number of Strands

32

COO (Country of Origin):
DE

LAPP UNITRONIC LiYCY Series Data Cable, 12 Cores, 1mm² Cross Sectional Area - 0034812-50


This data cable is designed for reliable screened data transmission in various environments. The 12 core, 1mm² configuration features a round shape with a robust grey PVC outer sheath, measuring 50m in length. It effectively minimises electrical interference, making it an excellent choice for automation, electronics, and mechanical applications.

Features & Benefits


• Screened PVC insulation protects against electromagnetic interference

• CE certified for compliance with safety standards

• Flexible design allows for installation in confined spaces

• Tinned copper braid enhances protection against mechanical damage

Applications


• Utilised in computer systems and office equipment

• Ideal for instrumentation technology and balances

• Suitable for installations in dry or damp rooms

• Used in industrial automation settings

What type of environments can this cable be used in?


It is suitable for both dry and damp environments, making it versatile for different installations.

How does the screened design benefit data transmission?


The screened design reduces the likelihood of interference from external sources, ensuring a stable and clear data signal.

What materials contribute to the durability of this cable?


The use of bare copper for conductors coupled with a robust PVC outer sheath enhances the cable's overall durability and performance.

What is the minimum bend radius for installation?


The minimum bend radius is 6 times the outer diameter for fixed installations and 15 times for occasional flexing.

How does this cable handle high-temperature conditions?


It operates safely up to +80 °C, making it ideal for environments with heat exposure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy