Lapp UNITRONIC LiYCY Data Cable, 7 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 437-588
- Mfr. Part No.:
- 0034807-50
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
£216.81
(exc. VAT)
£260.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £216.81 | £4.336 |
*price indicative
- RS Stock No.:
- 437-588
- Mfr. Part No.:
- 0034807-50
- Brand:
- Lapp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | UNITRONIC LiYCY | |
| Product Type | Data Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, RoHS | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Size of Strands | 200μm | |
| Core Strands | 32 x 200 μm | |
| Number of Strands | 32 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series UNITRONIC LiYCY | ||
Product Type Data Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, RoHS | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
Size of Strands 200μm | ||
Core Strands 32 x 200 μm | ||
Number of Strands 32 | ||
- COO (Country of Origin):
- DE
LAPP UNITRONIC LiYCY Series Data Cable, 7 cores, 1mm² Cross-Sectional Area - 0034807-50
This data cable features a robust design suitable for various applications in automation and electronics. Measuring 50m in length and encompassing a 7 core configuration, this 1mm² screened cable is constructed with a durable PVC sheath in a pebble grey colour. With a round shape and an outer diameter of 8.6mm, it is engineered for both fixed installations and occasional movement.
Features & Benefits
• Provides 250V voltage rating for secure operations
• Rated for 15A current handling, ideal for high-demand usage
• Incorporates a bare copper conductor for optimal conductivity
• Mylar bedding enhances durability, preventing moisture ingress
Applications
• Used in computer systems for reliable data transmission
• Suitable for instrumentation technology in industrial settings
• Ideal for office equipment where interference minimisation is crucial
• Utilised in balance systems for enhanced performance
• Designed for use in dry or damp indoor environments
What type of installation methods are suitable for this cable?
The cable is designed for both fixed installations and occasional flexing, allowing for flexibility in various applications. Minimum bending radii of 6 x outer diameter for fixed and 15 x outer diameter for occasional movement ensure longevity in both configurations.
How does the screening in the cable enhance its performance?
The tinned copper braid effectively minimises electrical interference, providing a clearer signal for data transmission, which is crucial in applications such as automation and instrumentation.
What environmental conditions can this cable withstand?
This cable is rated for use in environments with temperatures ranging from -40°C to +80°C, making it suitable for various demanding applications while also being oil resistant.
Related links
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 100 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp UNITRONIC LiYCY Data Cable 50 m Grey Polyvinyl Chloride Sheath


