Lindstrom 141 mm Tip Cutters
- RS Stock No.:
- 190-6727
- Mfr. Part No.:
- RX8234
- Brand:
- Lindstrom
Stock information currently inaccessible
- RS Stock No.:
- 190-6727
- Mfr. Part No.:
- RX8234
- Brand:
- Lindstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lindstrom | |
| Overall Length | 141 mm | |
| ESD Safe | Yes | |
| Maximum Cutting Capacity | 0.4mm | |
| Select all | ||
|---|---|---|
Brand Lindstrom | ||
Overall Length 141 mm | ||
ESD Safe Yes | ||
Maximum Cutting Capacity 0.4mm | ||
- COO (Country of Origin):
- ES
Since it is the traditional nature of a return spring to provide greater resistance the more it is compressed, this has been a challenge for ergonomists whose goal is to make work easier and safer. The solution lies in Lindstrom's new, patent applied for, BioSpring®, a solution that's simple, where the material and design work together to provide new characteristics.
Tension is kept minimal and limited throughout the working cycle of the tool.
Handle width is controlled for ease of tool pick-up and handling.
Tension and opening width can be adjusted to suit your preference via three different ports.
Handle width is controlled for ease of tool pick-up and handling.
Tension and opening width can be adjusted to suit your preference via three different ports.
