Stock information currently inaccessible
- RS Stock No.:
- 145-7926
- Mfr. Part No.:
- 10505867
- Brand:
- Irwin
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Overall Length | 200 mm | |
| VDE/1000V Approved | Yes | |
| Material | Stainless Steel | |
| Maximum Cutting Capacity | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Overall Length 200 mm | ||
VDE/1000V Approved Yes | ||
Material Stainless Steel | ||
Maximum Cutting Capacity 1.6mm | ||
RoHS Status: Not Applicable
Induction hardened cutting edges designed to stay sharper longer for wire cutting.
Strong gripper teeth
Slim profile nose reaches into tight areas
Hardened teeth
Red & Yellow handles denotes international color for safety
ProTouch™ grips provide maximum comfort and reduced hand fatigue
Lifetime Guarantee
Slim profile nose reaches into tight areas
Hardened teeth
Red & Yellow handles denotes international color for safety
ProTouch™ grips provide maximum comfort and reduced hand fatigue
Lifetime Guarantee
