Virax 211503 Cutter Accessory for 211532
- RS Stock No.:
- 878-456
- Mfr. Part No.:
- 211503
- Brand:
- Virax
Subtotal (1 unit)*
£1,802.14
(exc. VAT)
£2,162.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,802.14 |
*price indicative
- RS Stock No.:
- 878-456
- Mfr. Part No.:
- 211503
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cutter Accessory | |
| Model Number | 211503 | |
| Accessory Type | Blade | |
| For Use With | 211532 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cutter Accessory | ||
Model Number 211503 | ||
Accessory Type Blade | ||
For Use With 211532 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Virax blade offers precision cutting capabilities with its stainless steel design, specifically engineered for efficient operation in pipe cutting tasks, ensuring durability and reliability in performance.
Stainless steel construction enhances durability for long-lasting use
Designed specifically for guillotine pipe cutters, ensuring compatibility
Optimal for pipes ranging from diameter 125 to diameter 315 mm, accommodating various sizes
Lightweight at 2.090 kg, facilitating ease of handling during use

