Bosch 1600A02NF4 Plier for Cable

Subtotal (1 unit)*

£38.80

(exc. VAT)

£46.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.80

*price indicative

RS Stock No.:
673-214
Mfr. Part No.:
1600A02NF4
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Model Number

1600A02NF4

Product Type

Plier

Accessory Type

Cutter

For Use With

Cable

Standards/Approvals

VDE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Professional VDE Cable Shear is an insulated manual tool designed for cutting and stripping soft copper and aluminium wires. It is VDE-certified up to 1,000 volts and has been tested to 10,000 volts, in accordance with DIN EN/IEC 60900, ensuring safety when working with live parts. The shears are MADE from forged chrome vanadium steel with hardened cutting edges, providing a robust and long-lasting tool.

Ergonomic design with a soft, multi-component grip

Anti-slip shoulders for comfort and a secure hold

High-leverage design makes cutting easier

Tool uses a twin blade technology where the first blade can be used for stripping and the second for cutting the cable cleanly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy