FUJIYA 2 mm Side cutter

Image representative of range

Subtotal (1 unit)*

£25.03

(exc. VAT)

£30.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.03

*price indicative

RS Stock No.:
554-960
Mfr. Part No.:
PP60-125
Brand:
FUJIYA
Find similar products by selecting one or more attributes.
Select all

Brand

FUJIYA

Product Type

Side cutter

Sub Type

Nipper

Overall Length

125mm

Jaw Length

18mm

VDE/1000V Approved

No

Application

Electronic

ESD Safe

No

Maximum Cutting Capacity

2mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Protech Nippers


Suitable for cutting metal lines / leads

Sharp cutting ability provided by state-of-the-art sharpening technology

Elastomer plastic grip fits well in your hand

Coil spring included to make grabbing easier and repetitive work faster

Note

The elastomer plastic has less impact on the environment when burned, making it an eco-friendly product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy