Extech PRC15 Current & Voltage Calibrator, Max Voltage 19.99V, Max Current 50mA
- RS Stock No.:
- 285-8660
- Distrelec Article No.:
- 301-79-382
- Mfr. Part No.:
- PRC15
- Brand:
- Extech
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£469.00
(exc. VAT)
£562.80
(inc. VAT)
- RS Stock No.:
- 285-8660
- Distrelec Article No.:
- 301-79-382
- Mfr. Part No.:
- PRC15
- Brand:
- Extech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Absolute Maximum Voltage Measurement | 19.99V | |
| Absolute Maximum Current Measurement | 50mA | |
| Best Accuracy | 0.01 % | |
| Model Number p | PRC15 | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Absolute Maximum Voltage Measurement 19.99V | ||
Absolute Maximum Current Measurement 50mA | ||
Best Accuracy 0.01 % | ||
Model Number p PRC15 | ||
- COO (Country of Origin):
- TW
The Current & Voltage Calibrator or Meter is a precision source for calibrating process devices. It is designed with features such as standard banana I/O ports, a large battery bank for extended work cycle, and up to five user adjustable calibration presets. With external power adapter for continuous work cycle, this calibrator/meter is ideal for various calibration and simulation applications.
Standard banana I/O ports for easy connectivity
Large battery bank allows for extended work cycle
Up to five user adjustable calibration presets for flexibility
External power adapter ensures continuous work cycle
Measurement range from 0 to 50mA current signal and 0 to 19.99V
Accuracy of 0.01% ±1 digit for precise calibration
Large battery bank allows for extended work cycle
Up to five user adjustable calibration presets for flexibility
External power adapter ensures continuous work cycle
Measurement range from 0 to 50mA current signal and 0 to 19.99V
Accuracy of 0.01% ±1 digit for precise calibration
Related links
- Extech PRC15-NIST Current & Voltage Calibrator Max Current 50mA
- Extech PRC15 Current & Voltage Calibrator, Max Voltage 19.99V 50 mA
- Extech 412355A Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Extech PRC10 Current & Voltage Calibrator, Max Voltage 20V 24 mA
- Yokogawa LS3300-Q Current & Voltage Calibrator, Max Voltage 1250V 62.5 A
- Yokogawa 2560A-UC-Q Current & Voltage Calibrator, Max Voltage 1224V 36.72 A
- RS PRO CC421-G Current & Voltage Calibrator, Max Voltage 199.9V dc 24 mA
- Fluke 715 Current & Voltage Calibrator UKAS
